ECM18DCTT-S288

Heilind Number:SULECM18DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCTT-S288

Detailed Description

Introducing the ECM18DCTT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring two rows for secure attachment, this female connector boasts a rugged threaded mount type and card extender termination method, ensuring reliable performance. Crafted with PBT and Phosphor Bronze materials, it offers exceptional durability. The gold-plated phosphor bronze contacts provide optimal conductivity, with a voltage rating of 950 VAC and an amperage of 3A, making it suitable for various applications. With a pitch of 3.96mm, pitch of .156 inches, and hairpin contact type, it guarantees efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in diverse industrial settings. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it space-efficient on PCBs. Additionally, the matte tin termination plating ensures long-lasting performance. Trust the ECM18DCTT-S288 for seamless board-to-board connections in your projects.