ECM18DCWH

Heilind Number:SULECM18DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCWH

Detailed Description

The ECM18DCWH is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Featuring PBT and Phosphor Bronze construction, this female connector offers excellent durability and performance. With a current rating of 3A and a voltage of 950VAC, it ensures safe and stable connectivity. The connector, with two rows and 36 positions, is ideal for various electronic applications. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated Phosphor Bronze contacts and matte tin termination plating guarantee low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its hairpin contact type and straight orientation further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The ECM18DCWH is a top choice for demanding board-to-board connections in industries such as telecommunications, aerospace, and automotive.