ECM18DCWN

Heilind Number:SULECM18DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCWN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCWN

Detailed Description

Introducing the ECM18DCWN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this female connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage limit of 950VAC, it is ideal for demanding applications. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. With 36 positions spread across 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. Trust the ECM18DCWN for high-reliability performance in your electronic designs.