ECM18DCWS

Heilind Number:SULECM18DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCWS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCWS

Detailed Description

The ECM18DCWS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it ensures reliable connectivity in harsh environments. With a pitch of 3.96mm and 0.156 inches, this connector offers precise and secure mating. Its female gender, two-row design, and side hole mount type make it versatile for various PCB configurations. The termination method of through-hole soldering with matte tin plating guarantees excellent conductivity and durability. With a contact material of phosphor bronze and gold plating, it provides optimal signal transmission with a current rating of 3A and voltage capacity of 950VAC. The hairpin contact type and straight orientation further enhance its connectivity efficiency. With 36 positions and a tail length of 3.18mm (0.125 inches), it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for both industrial and commercial applications. Compact in size, with dimensions of 15.49mm (0.61 inches) in height and 9.4mm (0.37 inches) in width, it offers space-saving solutions for PCB layouts. The ECM18DCWS is a premium-grade connector in the ECM series, meeting the highest standards of performance and reliability.