ECM18DCWT

Heilind Number:SULECM18DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCWT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCWT

Detailed Description

Introducing the ECM18DCWT, a high-performance board-to-board PCB connector designed for reliable and secure connections in electronic devices. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent performance standards. The two-row, 36-position design allows for versatile connectivity, while the threaded mount and through-hole termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact dimensions, with a height of just 15.49mm and a width of 9.4mm, make it ideal for space-constrained applications. Trust the ECM18DCWT for high-reliability connections in your electronic designs.