ECM18DKAD

Heilind Number:SULECM18DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DKAD

Detailed Description

Experience enhanced connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, featuring a female gender, two rows for efficient organization, and a clearance hole mount type for convenient installation. With a maximum amperage of 3A and voltage rating of 950 VAC, this connector ensures reliable power transmission. The Cantilever contact type with gold plating on phosphor bronze contacts guarantees optimal conductivity. Operating in a wide temperature range from -65 to 125 °C, this connector is perfect for diverse environments. Its right-angle orientation and 36 positions with a 3.96mm pitch offer versatility in PCB layouts. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Trust in its matte tin termination plating for long-lasting durability. Whether for hi-rel applications or standard use, the ECM18DKAD connector delivers exceptional performance.