ECM18DKAH

Heilind Number:SULECM18DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKAH

Detailed Description

Introducing the ECM18DKAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the cantilever contact type and right-angle orientation provide efficient mating. With 36 positions across 2 rows, it allows for versatile connectivity. The clearance hole mount type and through-hole termination method ensure secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECM18DKAH for your connectivity needs in aerospace, defense, and other high-reliability industries.