ECM18DKAI

Heilind Number:SULECM18DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKAI

Detailed Description

Introducing the ECM18DKAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female gender, cantilever contact type, and right-angle orientation make it versatile for various circuit configurations. With two rows, 36 positions, and a pitch of 3.96mm, it provides ample connectivity options. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. Suitable for harsh environments, it has an operating temperature range of -65 to 125°C. The threaded mount type and thru-hole termination method ensure secure installation. Compact in size, with dimensions of 13.97mm height and 9.4mm width, it saves space on PCBs. Ideal for industrial, aerospace, and telecommunications applications, the ECM18DKAI guarantees performance and durability in every connection.