ECM18DKAS

Heilind Number:SULECM18DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKAS

Detailed Description

Introducing the ECM18DKAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT & Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The connector, with its female gender and right-angle orientation, offers versatile mounting options. Contacts made of gold-plated phosphor bronze guarantee excellent conductivity and durability. With a pitch of 3.96mm, tail length of 2.54mm, and 36 positions, it provides ample connectivity for various systems. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial applications. Trusted for its quality and performance, the ECM18DKAS is a crucial component in ensuring seamless connectivity in your electronic devices.