ECM18DKAT

Heilind Number:SULECM18DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKAT

Detailed Description

Introducing the ECM18DKAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 36 contact positions, each capable of handling up to 3A of current at 950VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Its cantilever contact type and right-angle orientation make it ideal for space-saving installations. With a threaded mount type and thru-hole termination method, this connector offers secure and stable connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layouts. Trust the ECM18DKAT for high-reliability connections in aerospace, military, and industrial systems.