ECM18DKDD

Heilind Number:SULECM18DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKDD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKDD

Detailed Description

Introducing the ECM18DKDD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees secure power transmission. The 36-position layout with 2 rows offers ample connectivity options, while the cantilever contact type and gold plating ensure low contact resistance. Suitable for use in a wide range of industries, this connector is ideal for applications where ruggedness and stability are essential. Operating seamlessly in temperatures ranging from -65 to 125°C, it is built to withstand harsh environmental conditions. The clearance hole mount type and thru-hole termination method make installation easy and secure. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained designs. Trust the ECM18DKDD for superior board-to-board connectivity in your next project.