ECM18DKDI

Heilind Number:SULECM18DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKDI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKDI

Detailed Description

The ECM18DKDI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage and 950VAC voltage rating, it is suitable for a wide range of applications. The connector, with a female gender and cantilever contact type, offers secure and stable connections. Its threaded mount type and thru-hole termination method guarantee easy and secure installation. With 36 positions across 2 rows and a pitch of 3.96mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. The connector's compact design, with dimensions of 9.4mm (width) and 15.49mm (height), makes it space-efficient on PCBs. Additionally, with matte tin termination plating, it ensures excellent solderability. This ECM18DKDI connector, part of our extensive range of connectors, is a reliable solution for your connectivity needs.