| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DKDS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DKDS |
ECM18DKDS
| Heilind Number: | SULECM18DKDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DKDS |
| ECAD Model: |
Specifications
Detailed Description
The ECM18DKDS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a pitch of 3.96mm and a maximum voltage rating of 950 VAC, it is suitable for high-power transmission. The cantilever contact type and straight orientation provide secure mating, while the side hole mount type and thru-hole termination method offer easy installation. With 36 positions and a tail length of 4.06mm, it allows for versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, the ECM18DKDS is a robust solution for your PCB interconnect needs.

