ECM18DKDT

Heilind Number:SULECM18DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKDT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKDT

Detailed Description

The ECM18DKDT is a high-performance female connector designed for board-to-board PCB and card edge applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity at an amperage of 3A and voltage of 950VAC. With a pitch of 3.96mm (.156 in) and 36 positions spread across 2 rows, it offers ample connectivity in a compact form. The cantilever contact type and threaded mount ensure secure attachment, while the thru-hole termination method and matte tin plating guarantee easy installation and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. With a connector height of .61 in (15.49mm) and width of .37 in (9.4mm), it provides a sleek and efficient solution for your connectivity needs. Trust the ECM18DKDT for high reliability and performance in your electronic systems.