ECM18DKED

Heilind Number:SULECM18DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKED
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKED

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU ECM18DKED, offers reliable connectivity in electronic assemblies. Featuring a female gender and two rows of contacts, this connector is designed for clearance hole mounting with a termination method of thru hole. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for high-power applications. The cantilever contact type and right-angle orientation make it versatile for various PCB layouts. With 36 positions and a tail length of 4.57mm (.18 in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. The matte tin termination plating offers durability and corrosion resistance. Measuring at 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is compact yet robust. Classified under hi_rel, this connector guarantees quality and performance, making it ideal for aerospace, defense, and other high-reliability applications.