ECM18DKEH

Heilind Number:SULECM18DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DKEH

Detailed Description

The ECM18DKEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector boasts a 3A amperage and 950VAC voltage, making it suitable for power-intensive tasks. With a female gender and right-angle orientation, it offers versatile connectivity options. The contact material is gold-plated phosphor bronze, ensuring optimal conductivity and reliability. Its clearance hole mount type and thru-hole termination method facilitate easy installation. With 36 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Matte tin termination plating enhances its durability. The ECM18DKEH is a top choice for engineers seeking high-reliability connectors for their PCB designs.