ECM18DKEI

Heilind Number:SULECM18DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKEI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKEI

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a female gender with two rows and a threaded mount type, offers reliable connectivity in electronic applications. With a contact material of phosphor bronze and gold plating, this connector ensures optimal signal transmission. Its cantilever contact type and right-angle orientation make it suitable for space-saving designs. Operating at up to 950 VAC and 3 A, it meets high-voltage and current requirements. With 36 positions and a pitch of 3.96 mm, it allows for efficient PCB connections. The termination method of thru-hole with matte tin plating guarantees secure and durable soldering. With an operating temperature range of -65 to 125 °C, this connector is ideal for harsh environments. Its compact design, with a height of 13.97 mm and width of 9.4 mm, suits various PCB layouts. The tail length of 4.57 mm facilitates easy installation. Overall, the ECM18DKEI connector is a versatile solution for demanding board-to-board connectivity needs.