| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DKEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DKEN |
ECM18DKEN
| Heilind Number: | SULECM18DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DKEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM18DKEN, a high-performance board-to-board PCB connector designed for reliable power and data transmission in industrial applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability in challenging environments. With a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power delivery. The female gender, right-angle orientation, and 36 positions make it versatile for various circuit setups. Gold-plated contacts offer superior conductivity, while the Thru Hole termination method ensures secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECM18DKEN is a dependable solution for demanding electronic systems. Trust in its performance for seamless connectivity.

