ECM18DKES

Heilind Number:SULECM18DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DKES

Detailed Description

Introducing the ECM18DKES, a high-performance board-to-board PCB connector perfect for demanding applications. Constructed with a combination of PBT and Phosphor Bronze, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The female connector features two rows with 36 positions, making it ideal for complex circuitry. Its side hole mount and thru-hole termination method provide secure attachment. The gold-plated contact surfaces guarantee low contact resistance and high signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and cantilever contact type facilitate easy and efficient connections. Measuring 13.97mm in height and 9.4mm in width, this connector offers a compact yet robust solution. With matte tin termination plating, it complies with RoHS standards. Whether for industrial machinery, telecommunications, or aerospace applications, the ECM18DKES ensures optimal performance. Trust in its quality and reliability for your connectivity needs.