| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DKET |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DKET |
ECM18DKET
| Heilind Number: | SULECM18DKET |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DKET |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM18DKET, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The right-angle orientation and threaded mount type offer easy installation on PCBs. With 36 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. The Matte Tin termination plating enhances solderability. Trust the ECM18DKET for secure and efficient board-to-board connections.

