ECM18DKJD

Heilind Number:SULECM18DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKJD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKJD

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM18DKJD, is a high-performance component designed for reliable electrical connections in demanding environments. With a compact design featuring two rows of 36 female contacts, this connector offers secure connectivity for various electronic applications. Its clearance hole mount type and 3.96mm pitch ensure easy installation on PCBs. The contact materials, including Phosphor Bronze with Gold plating, guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in rugged conditions. The cantilever contact type and right-angle orientation provide efficient signal transmission and space-saving benefits. With a tail length of 12.7mm and dimensions of 13.97mm (H) x 9.4mm (W), this connector offers versatility while maintaining durability with matte tin termination plating. Ideal for high-reliability applications, the ECM18DKJD is a crucial component for ensuring seamless connections in electronic systems.