ECM18DKJH

Heilind Number:SULECM18DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKJH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKJH

Detailed Description

Introducing the ECM18DKJH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a sleek right-angle orientation and two rows, this female connector boasts 36 positions, allowing for secure and efficient connections. Crafted with precision, it features phosphor bronze contacts plated in gold, ensuring reliable conductivity and durability. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating flawlessly at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. The 3A amperage and 3.96mm pitch further enhance its versatility. With a connector height of 13.97mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust the ECM18DKJH for seamless and efficient PCB connections.