ECM18DKJI

Heilind Number:SULECM18DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKJI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKJI

Detailed Description

This PBT & Phosphor Bronze female connector, featuring two rows with a threaded mount type and thru-hole termination method, is designed for high-performance applications. With a current rating of 3A and voltage resistance up to 950VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its cantilever contact type and right-angle orientation facilitate easy and secure connections in tight spaces. With 36 positions and a pitch of 3.96mm, it provides ample connectivity options on PCBs. The matte tin termination plating ensures solderability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for board-to-board and card edge connections in various electronic devices.