| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DKJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DKJN |
ECM18DKJN
| Heilind Number: | SULECM18DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DKJN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 0.00 Female Board-to-Board PCB Connector, SKU ECM18DKJN, offers high-performance connectivity with a 3A amperage rating and 950VAC voltage capacity. With two rows and 36 positions, it ensures versatile use in electronic applications. Featuring Thru-Hole termination and gold-plated Phosphor Bronze contacts, it guarantees reliable signal transmission. The Cantilever contact type and Right Angle orientation provide efficient mating. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. With a compact design of 13.97mm height and 9.4mm width, it allows space-saving installation on PCBs. The Matte Tin termination plating enhances durability. Perfect for high-reliability systems, this connector is ideal for use in aerospace, defense, and industrial electronics.

