ECM18DKJS

Heilind Number:SULECM18DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DKJS

Detailed Description

Introducing the ECM18DKJS, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Crafted with precision, this connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a 3A amperage and 950VAC voltage rating, it guarantees reliable power transmission. The connector, with a right-angle orientation and side hole mount type, offers versatility in installation. Boasting 36 positions across 2 rows and a pitch of 3.96mm, it facilitates efficient signal transfer. Its cantilever contact type and thru-hole termination method make assembly hassle-free. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The Matte Tin termination plating enhances longevity while maintaining signal integrity. With a compact design measuring 13.97mm in height and 9.4mm in width, it's space-efficient. Ideal for various applications, including aerospace, defense, and telecommunications, the ECM18DKJS is the perfect choice for premium PCB connectivity needs.