ECM18DKJT

Heilind Number:SULECM18DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKJT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKJT

Detailed Description

Introducing the ECM18DKJT, a high-performance female board-to-board PCB connector designed for efficient power transmission in electronic devices. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in demanding environments. Featuring a 3A amperage rating and a voltage capacity of 950 VAC, it guarantees safe and stable power transfer. The connector's threaded mounting type and thru-hole termination method offer secure attachment to PCBs. Gold-plated phosphor bronze contacts with a cantilever design provide excellent conductivity, while matte tin termination plating enhances durability. With 36 positions and a pitch of 3.96mm, it's perfect for applications requiring multiple connections. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Whether used in telecommunications, aerospace, or industrial equipment, the ECM18DKJT ensures optimal performance and longevity. Upgrade your connectivity solutions with this cutting-edge PCB connector.