ECM18DKKH

Heilind Number:SULECM18DKKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKKH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKKH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM18DKKH. This high-performance connector features a female gender with two rows, designed for optimal connectivity in electronic applications. With a clearance hole mount type and wire wrap termination method, installation is efficient and secure. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. The 3.96mm pitch and 950 VAC voltage rating accommodate demanding circuitry needs. Operating in a wide temperature range of -65 to 125°C, it offers durability in various environments. With 36 cantilever contact positions and a 19.05mm tail length, it enables versatile connections. Measuring .72 inches in height and 9.4mm in width, it's compact yet robust. Ideal for hi-rel applications, this connector is a vital component in advanced electronic systems.