ECM18DKKI

Heilind Number:SULECM18DKKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKKI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKKI

Detailed Description

Introducing the ECM18DKKI Board To Board PCB Connector, a high-performance solution designed for demanding applications. This female connector features two rows with a total of 36 positions, allowing for secure and efficient connections. With a pitch of 3.96mm (.156 in), it offers precise alignment on the PCB. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its cantilever contact type and wire wrap termination method provide reliable connectivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for use in harsh environments. The threaded mount type and 19.05mm (.75 in) tail length offer easy installation. Measuring 18.29mm (.72 in) in height and 9.4mm (.37 in) in width, it is compact yet sturdy. The termination plating of matte tin further enhances its durability. Ideal for applications in aerospace, defense, and industrial sectors, the ECM18DKKI ensures high reliability in data and power transmission. Upgrade your connectivity solutions with this premium-grade PCB connector.