ECM18DKKN

Heilind Number:SULECM18DKKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DKKN

Detailed Description

Introducing the ECM18DKKN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This female connector, featuring two rows of 36 positions, boasts a durable construction with PBT and phosphor bronze materials, ensuring reliable operation even in harsh environments. With a 5A amperage rating and a voltage tolerance of 950VAC, it offers robust power transmission capabilities. The wire wrap termination method, along with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries, from aerospace to telecommunications. Its straight orientation, 3.96mm pitch, and .75-inch tail length facilitate easy installation on PCBs. With matte tin termination plating and a compact design (18.29mm height, 9.4mm width), the ECM18DKKN is a versatile and space-efficient solution for your interconnect needs. Whether you're designing mission-critical systems or high-speed data applications, this connector delivers unparalleled performance and durability. Elevate your connectivity standards with the ECM18DKKN.