ECM18DKLH

Heilind Number:SULECM18DKLH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKLH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKLH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKLH

Detailed Description

Introducing the ECM18DKLH, a high-performance PCB connector designed for demanding applications. This female connector features 36 positions with a clearance hole mount type, ensuring secure and stable attachment. Its PBT housing and phosphor bronze contacts with gold plating offer exceptional durability and conductivity. With a 5A amperage and 950VAC voltage rating, this connector is suitable for high-power circuits. The wire wrap termination method and cantilever contact type allow for easy and reliable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. Measuring just 18.29mm in height and 9.4mm in width, the ECM18DKLH is compact yet efficient, making it a perfect choice for board-to-board and card edge connections in various electronic devices. Its matte tin termination plating ensures compatibility with RoHS regulations, while its high reliability design guarantees long-lasting performance. Upgrade your connectivity solutions with the ECM18DKLH connector.