ECM18DKLI

Heilind Number:SULECM18DKLI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKLI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKLI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKLI

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board to Board PCB Connector, SKU ECM18DKLI, a high-performance component designed for seamless connectivity in electronic systems. With a 5A amperage rating and 950VAC voltage capability, this connector ensures reliable power transmission. Featuring two rows of 36 cantilever contacts plated with gold for optimal conductivity, it guarantees secure and low-resistance connections. The threaded mount type and wire wrap termination method offer easy and durable installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 18.29mm and width of 9.4mm, saves space on PCBs. With matte tin termination plating for enhanced durability, this component is ideal for demanding applications in aerospace, defense, and industrial sectors. Upgrade your system's connectivity with the ECM18DKLI connector.