ECM18DKLN

Heilind Number:SULECM18DKLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKLN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKLN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DKLN

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU ECM18DKLN, features a female gender and offers two rows for efficient connectivity. With a high amperage rating of 5A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. The termination method of wire wrap, along with phosphor bronze contacts plated with gold, guarantees secure and durable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The cantilever contact type and straight orientation facilitate easy insertion and removal, while the 36 positions and 3.96mm pitch allow for multiple connections. The matte tin termination plating enhances conductivity. Measuring 18.29mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for high-performance applications in the aerospace, defense, and telecommunications industries.