| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DKMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DKMH |
ECM18DKMH
| Heilind Number: | SULECM18DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DKMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM18DKMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a 3A current rating and 950VAC voltage capability, it is ideal for power and signal transmission. The 36-position, 2-row design with a 3.96mm pitch offers versatility in PCB layouts. Utilizing wire wrap termination method and clearance hole mount type, installation is quick and easy. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trusted for its quality and performance, the ECM18DKMH is a must-have component for your electronic assemblies.

