ECM18DKMI

Heilind Number:SULECM18DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DKMI

Detailed Description

The ECM18DKMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable connectivity in various electronic systems. With a 3A amperage rating and a voltage limit of 950VAC, it meets stringent power transmission requirements. The contact material of phosphor bronze with gold plating guarantees optimal signal transfer, while the wire wrap termination method ensures secure and efficient installation. With 36 positions across 2 rows and a pitch of 3.96mm, it offers ample connectivity options in a compact design. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a matte tin termination plating, this connector is highly durable and resilient. Its straight orientation and threaded mount type make it easy to integrate into PCBs, while its cantilever contact type ensures stable connections. With a connector height of 15.49mm and a width of 9.4mm, it fits seamlessly into various electronic setups. Trusted for its quality and performance, the ECM18DKMI is the ideal choice for critical electronic applications.