ECM18DKMN

Heilind Number:SULECM18DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKMN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKMN

Detailed Description

Introducing the ECM18DKMN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring two rows for increased functionality, this female connector boasts a durable construction of PBT and phosphor bronze, ensuring reliability in various applications. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The contact material is gold-plated phosphor bronze, offering excellent conductivity. Its wire wrap termination method and cantilever contact type make for easy and secure installations. Operating between -65°C to 125°C, it's suitable for harsh environments. With 36 positions and a 3.96mm pitch, it enables precise connectivity. The matte tin termination plating enhances durability. At just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Ideal for use in hi-rel applications, the ECM18DKMN connector is the perfect choice for demanding electronic setups.