ECM18DKMS

Heilind Number:SULECM18DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKMS

Detailed Description

Introducing the ECM18DKMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type, perfect for secure installations. With wire wrap termination method and contact material made of durable phosphor bronze with gold plating, it ensures reliable connectivity. The cantilever contact type and straight orientation, along with 36 positions, offer versatile usage. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 950 VAC, it guarantees stability in harsh environments. The connector's compact design, with a height of .61 inches and a width of .37 inches, saves space without compromising performance. Tailored for hi-rel applications, the ECM18DKMS is the ideal choice for aerospace, military, and industrial systems.