ECM18DKMT

Heilind Number:SULECM18DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKMT

Detailed Description

Introducing the ECM18DKMT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable operation with an amperage of 3A and a voltage rating of 950VAC. The two rows of contacts, terminated through wire wrap method, ensure secure and efficient signal transmission. Gold-plated contacts guarantee low contact resistance, while the cantilever design enhances durability. With 36 positions and a pitch of 3.96mm (.156in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Matte Tin termination plating adds to its longevity, making it a dependable choice for industrial use. The ECM18DKMT is part of our extensive range of connectors, meeting the highest standards of quality and performance.