ECM18DKND

Heilind Number:SULECM18DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKND
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DKND

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector with SKU ECM18DKND, designed for high-performance connectivity in electronic assemblies. This female connector features two rows and a clearance hole mount type, ensuring secure and efficient installation. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power transmission requirements. The 36 cantilever contact positions, made of gold-plated phosphor bronze, guarantee reliable signal transfer with minimal signal loss. Its 3.96mm pitch and straddle orientation offer versatile PCB layout options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and aerospace applications. The matte tin termination plating enhances durability and solderability, while the 15.37mm tail length facilitates easy card extender termination. Compact yet robust, this connector, belonging to the hi-rel ECM18DKND series, is a must-have component for mission-critical electronic systems.