ECM18DKNH

Heilind Number:SULECM18DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKNH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKNH

Detailed Description

Introducing the ECM18DKNH, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. With a compact form factor and a pitch of 3.96mm (.156 in), this connector features two rows with 36 female contacts, each crafted from durable phosphor bronze and gold-plated for enhanced conductivity. The cantilever contact type ensures secure mating, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating at a voltage of 950 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its robust construction, with a wide operating temperature range of -65 to 125°C, guarantees performance in harsh environments. The matte tin termination plating adds further durability, making it ideal for various industrial applications. Upgrade your connectivity solutions with the ECM18DKNH connector.