ECM18DKNI

Heilind Number:SULECM18DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DKNI

Detailed Description

Introducing the ECM18DKNI, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a compact form factor and a pitch of 3.96mm, this female connector features two rows with 36 positions, perfect for demanding applications. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. The termination method is Threaded, with Card Extender termination for secure attachment. Contact plating of Gold on Phosphor Bronze contacts offers excellent conductivity and longevity. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent power requirements. The Cantilever contact type and Straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Additionally, Matte Tin termination plating complies with RoHS standards. The ECM18DKNI is a vital component for efficient and durable PCB connections in aerospace, telecommunications, and industrial applications.