ECM18DKNN

Heilind Number:SULECM18DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKNN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKNN

Detailed Description

The ECM18DKNN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring two rows with 36 positions, this female connector offers a secure and efficient connection. Its termination method using Card Extender ensures easy installation. Constructed with durable PBT and Phosphor Bronze materials, it guarantees long-lasting performance even in harsh environments. With a pitch of 3.96mm, it is suitable for various applications. The Cantilever contact type with Gold plating ensures low contact resistance and high conductivity. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125°C, this connector is highly versatile. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Additionally, with termination plating of Matte Tin, it offers enhanced durability. Trust in the ECM18DKNN for seamless and efficient board-to-board connections in your electronic designs.