ECM18DKNT

Heilind Number:SULECM18DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKNT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DKNT

Detailed Description

The ECM18DKNT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector offers excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 950VAC, it is ideal for high-power applications. The female connector with two rows and 36 positions ensures secure and efficient mating. Its threaded mount type and cantilever contact design provide robust mechanical and electrical connections. The termination method of card extender with matte tin plating guarantees long-term durability. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Compact in size with a height of 13.97mm and width of 9.4mm, it is perfect for space-constrained PCB layouts. Trusted for its quality and performance, the ECM18DKNT is a key component in aerospace, military, and industrial applications.