| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DKRD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DKRD |
ECM18DKRD
| Heilind Number: | SULECM18DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DKRD |
| ECAD Model: |
Specifications
Detailed Description
The ECM18DKRD is a high-quality PCB connector designed for reliable signal transmission in electronic devices. Featuring two rows with a total of 36 positions, this female connector offers secure connectivity. Its contact pins are made of durable phosphor bronze with gold plating, ensuring excellent conductivity. The clearance hole mount type and card extender termination method make installation easy. With a pitch of 3.96mm, it is compatible with standard PCB layouts. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its cantilever contact type and straddle orientation further enhance its performance. The connector is also RoHS compliant, meeting environmental standards. Upgrade your electronic systems with the ECM18DKRD for seamless connectivity.

