ECM18DKRI

Heilind Number:SULECM18DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKRI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKRI

Detailed Description

Introducing the ECM18DKRI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a sturdy construction of PBT and phosphor bronze, this connector ensures durability and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female connector with two rows and 36 positions offers ample connectivity options. Utilizing a threaded mount type and cantilever contact design, it guarantees secure and stable connections. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for harsh industrial settings. Compact in size with a connector height of 13.97mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the ECM18DKRI for superior performance and reliability in your connectivity solutions.