ECM18DKRN

Heilind Number:SULECM18DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKRN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKRN

Detailed Description

The ECM18DKRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 36 female contacts with a pitch of 3.96mm (.156 in), this connector ensures reliable connectivity in high-density setups. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The termination method is via card extender, with matte tin plating for durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and cantilever contact type make it easy to install and maintain, while its compact size (13.97mm x 9.4mm) saves valuable board space. Perfect for aerospace, defense, and industrial applications, the ECM18DKRN ensures seamless connectivity in critical systems.