ECM18DKRT

Heilind Number:SULECM18DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKRT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKRT

Detailed Description

The ECM18DKRT is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 36 female contacts, it offers reliable connectivity in space-constrained environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability even in harsh operating conditions. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers enhanced solderability. With a low-profile design and threaded mount type, it is easy to install and secure. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial and commercial applications. Designed for high reliability, this connector is ideal for use in critical systems where performance is paramount.