ECM18DKSD

Heilind Number:SULECM18DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKSD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKSD

Detailed Description

Introducing the ECM18DKSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row configuration, this connector offers 36 positions for seamless connectivity. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures reliable signal transmission. The cantilever contact type and straight orientation provide easy mating, while the clearance hole mount type allows for secure PCB installation. Operating at temperatures ranging from -65 to 125 °C and with a maximum voltage of 950 VAC, this connector is suitable for harsh environments. Its matte tin termination plating guarantees long-term durability. Ideal for aerospace, defense, and industrial applications, the ECM18DKSD sets a new standard for performance and reliability in PCB connectivity.