ECM18DKSH

Heilind Number:SULECM18DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKSH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKSH

Detailed Description

The ECM18DKSH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a compact design with two rows of 36 female contacts, it offers seamless connectivity. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh conditions. The gold-plated contacts guarantee excellent conductivity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its cantilever contact type and straight orientation further enhance its versatility. The Matte Tin termination plating adds to its robustness, making it ideal for use in aerospace, military, and industrial settings. Trust the ECM18DKSH for secure and efficient board-to-board connections.