ECM18DKSN

Heilind Number:SULECM18DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKSN

Detailed Description

Introducing the ECM18DKSN Board To Board PCB Connector, a high-performance female connector designed for robust connectivity in electronic systems. With two rows of 36 cantilever contacts made of durable Phosphor Bronze and plated with Gold, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 950VAC. Featuring a pitch of 3.96mm and operating temperature range of -65 to 125°C, it is suitable for demanding industrial applications. The straight orientation and no mounting required make installation easy, while the termination method via thru hole and matte tin plating guarantee secure attachment to the PCB. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained environments. Trust the ECM18DKSN for efficient and durable board-to-board connections.