ECM18DKSS

Heilind Number:SULECM18DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DKSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DKSS

Detailed Description

The ECM18DKSS is a high-performance board-to-board PCB connector designed for reliable power and data transmission. With a compact design featuring two rows of 36 female connectors, it offers seamless connectivity in electronic systems. Constructed with durable PBT and Phosphor Bronze materials and gold-plated contacts, it ensures optimal conductivity and corrosion resistance. The Cantilever contact type and side hole mount make for easy installation on PCBs. Operating at temperatures ranging from -65 to 125 °C and with a maximum voltage of 950 VAC, it's suitable for a wide range of applications. Matte Tin termination plating adds to its longevity. Perfect for industrial and commercial use, the ECM18DKSS guarantees high-quality performance in demanding environments. Elevate your connectivity solutions with this advanced PCB connector.